onsemi BDX33BG Digital Transistor, 80 V dc NPN Through Hole TO-220, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$63.70

(exc. GST)

$70.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$1.274$63.70
100 - 150$1.242$62.10
200 +$1.223$61.15

*price indicative

RS Stock No.:
186-7366
Mfr. Part No.:
BDX33BG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

TO-220

Maximum Collector Emitter Voltage Vceo

80V dc

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V dc

Maximum Power Dissipation Pd

70W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

750

Maximum Emitter Base Voltage VEBO

5V dc

Maximum Operating Temperature

150°C

Pin Count

3

Length

10.53mm

Height

9.28mm

Width

4.83mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The 10 A, 100 V PNP Darlington Bipolar Power Transistor is designed for general purpose and low speed switching applications. The BDX33B, BDX33C, BDX34B and BDX34C are complementary devices.

High DC Current Gain - hFE = 2500 (typ.) at IC = 4.0

Collector-Emitter Sustaining Voltage at 100 mAdc VCEO(sus) = 80 Vdc (min.) BDX33B, 34B VCEO(sus) = 100 Vdc (min.) - BDX33C, 34C

Low Collector-Emitter Saturation Voltage CE(sat) = 2.5 Vdc (max.) at IC = 3.0 Adc BDX33B, 33C/34B, 34C

Monolithic Construction with Build-In Base-Emitter Shunt resistors

TO-220AB Compact Package

Pb-Free Packages are Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy