onsemi BD441G Digital Transistor, 80 V dc NPN Through Hole TO-225, 3-Pin
- RS Stock No.:
- 186-7355
- Mfr. Part No.:
- BD441G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $16.00
View bulk pricing optionsSubtotal (1 box of 500 units)*
$317.00
(exc. GST)
$348.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.634 | $317.00 | - |
| 1000 - 1500 | $0.618 | $309.00 | $16.00 |
| 2000 + | $0.609 | $304.50 | $50.00 |
*price indicative
- RS Stock No.:
- 186-7355
- Mfr. Part No.:
- BD441G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-225 | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V dc | |
| Maximum Power Dissipation Pd | 36W | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BD441 | |
| Height | 11.1mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Length | 7.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-225 | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V dc | ||
Maximum Power Dissipation Pd 36W | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BD441 | ||
Height 11.1mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Length 7.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
This series of plastic, medium-power NPN transistors can be used for amplifier and switching applications.
Pb-Free Packages are Available
Complementary Types are BD438 and BD442
