onsemi Digital Transistor, 25 V NPN Surface SOT-23, 3-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-7176
Mfr. Part No.:
MMBTH10-4LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-23

Maximum Collector Emitter Voltage Vceo

25V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Minimum DC Current Gain hFE

60

Maximum Emitter Base Voltage VEBO

3V dc

Transistor Polarity

NPN

Maximum Power Dissipation Pd

300mW

Pin Count

3

Maximum Operating Temperature

150°C

Width

2.64mm

Standards/Approvals

No

Height

1.1mm

Length

3.04mm

Automotive Standard

AEC-Q101

This NPN Bipolar Transistor is designed for general purpose VHF/UHF applications and is housed in the SOT-23 surface mount package. This device is Ideal for low-power surface mount applications.

Low rDS(on) Provides Higher Efficiency and Extends Battery Life

Miniature SOT-23 Surface Mount Package Saves Board Space

Pb-Free Package May be Available. The G-Suffix Denotes a Pb-Free Lead Finish

NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy