onsemi MMBT3906WT1G Transistor, -200 mA PNP, -40 V, 3-Pin SOT-323
- RS Stock No.:
- 145-3077
- Mfr. Part No.:
- MMBT3906WT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$141.00
(exc. GST)
$156.00
(inc. GST)
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.047 | $141.00 | - |
| 6000 - 9000 | $0.046 | $138.00 | $6.00 |
| 12000 + | $0.045 | $135.00 | $24.00 |
*price indicative
- RS Stock No.:
- 145-3077
- Mfr. Part No.:
- MMBT3906WT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Series | MMBT3906W | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Series MMBT3906W | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, ON Semiconductor
Standards
Related links
- onsemi MMBT3906WT1G Transistor -40 V, 3-Pin SOT-323
- onsemi Transistor -40 V, 3-Pin SOT-23
- Nexperia Transistor -40 V, 3-Pin SOT-323
- Nexperia PMST3906 -200 mA PNP 3-Pin SOT-323
- Diodes Inc MMST3906-7-F Transistor -40 V, 3-Pin SOT-323
- Diodes Inc Transistor -40 V, 3-Pin SOT-323
- onsemi Transistor -40 V, 3-Pin TO-92
- onsemi Transistor -40 V, 6-Pin SOT-23
