onsemi Transistor, 1.5 A NPN, 60 V, 3-Pin TO-225

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$0.70

(exc. GST)

$0.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 277 unit(s) shipping from 09 November 2026
  • Plus 187 unit(s) shipping from 16 November 2026
  • Plus 500 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 124$0.70-
125 - 249$0.691%
250 +$0.682%

*price indicative

RS Stock No.:
545-2298
Mfr. Part No.:
BD137G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

1.5A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

TO-225

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Maximum Power Dissipation Pd

1.25W

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

25

Pin Count

3

Maximum Operating Temperature

150°C

Height

3mm

Standards/Approvals

No

Width

7.8mm

Length

27.73mm

Automotive Standard

No

General Purpose NPN Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy