onsemi MJL21194G Transistor, 16 A NPN, 250 V, 3-Pin TO-3BPL

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$12.54

(exc. GST)

$13.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 09 November 2026
  • Plus 125 unit(s) shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$12.54-
7 - 34$12.371%
35 +$10.2018%

*price indicative

Packaging Options:
RS Stock No.:
774-3571
Mfr. Part No.:
MJL21194G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

16A

Maximum Collector Emitter Voltage Vceo

250V

Package Type

TO-3BPL

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

400V

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

25

Maximum Power Dissipation Pd

200W

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

1MHz

Pin Count

3

Maximum Operating Temperature

150°C

Length

20.3mm

Height

47.8mm

Standards/Approvals

No

Width

5.3mm

Series

MJL21194

Automotive Standard

No

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy