onsemi D45VH10G Transistor, -15 A PNP, -80 V, 3-Pin TO-220
- RS Stock No.:
- 103-5141
- Mfr. Part No.:
- D45VH10G
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save $3.30
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$66.15
(exc. GST)
$72.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.323 | $66.15 | - |
| 100 - 150 | $1.29 | $64.50 | $3.30 |
| 200 + | $1.27 | $63.50 | $10.60 |
*price indicative
- RS Stock No.:
- 103-5141
- Mfr. Part No.:
- D45VH10G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -15A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 20MHz | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Power Dissipation Pd | 83W | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 30.02mm | |
| Length | 10.53mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -15A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 20MHz | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Power Dissipation Pd 83W | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 30.02mm | ||
Length 10.53mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi 2N6491G Transistor -80 V, 3-Pin TO-220
- onsemi TIP32BG Transistor -80 V, 3-Pin TO-220
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi MJF45H11G Transistor -80 V, 3-Pin TO-220
- onsemi D45H11G Transistor -80 V, 3-Pin TO-220
- STMicroelectronics Transistor 80 V, 3-Pin TO-220
