onsemi NJL3281DG Transistor, 25 A NPN, 260 V, 5-Pin TO-264
- RS Stock No.:
- 184-1050
- Mfr. Part No.:
- NJL3281DG
- Brand:
- onsemi
This image is representative of the product range
Add 50 more to save $9.90
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$198.20
(exc. GST)
$218.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,525 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $7.928 | $198.20 | - |
| 50 - 75 | $7.73 | $193.25 | $9.90 |
| 100 + | $7.611 | $190.28 | $31.70 |
*price indicative
- RS Stock No.:
- 184-1050
- Mfr. Part No.:
- NJL3281DG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 25A | |
| Maximum Collector Emitter Voltage Vceo | 260V | |
| Package Type | TO-264 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 260V | |
| Maximum Transition Frequency ft | 1MHz | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 45 | |
| Maximum Power Dissipation Pd | 200W | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 20.02mm | |
| Width | 5.18mm | |
| Height | 46.79mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 25A | ||
Maximum Collector Emitter Voltage Vceo 260V | ||
Package Type TO-264 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 260V | ||
Maximum Transition Frequency ft 1MHz | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 45 | ||
Maximum Power Dissipation Pd 200W | ||
Pin Count 5 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 20.02mm | ||
Width 5.18mm | ||
Height 46.79mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Related links
- onsemi NJL3281DG Transistor 260 V, 5-Pin TO-264
- onsemi Transistor -260 V, 5-Pin TO-264
- onsemi NJL1302DG Transistor -260 V, 5-Pin TO-264
- onsemi Transistor -260 V, 3-Pin TO-264
- onsemi Transistor 100 V dc, 3-Pin SOT-93
- onsemi MJL1302AG Transistor -260 V, 3-Pin TO-264
- onsemi Transistor 250 V, 3-Pin TO-264
- onsemi Transistor 250 V, 3-Pin TO-264
