onsemi NJL1302DG Transistor, -25 A PNP, -260 V, 5-Pin TO-264
- RS Stock No.:
- 184-1157
- Mfr. Part No.:
- NJL1302DG
- Brand:
- onsemi
This image is representative of the product range
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$22.53
(exc. GST)
$24.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 82 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 4 | $11.265 | $22.53 | - |
| 6 - 10 | $11.075 | $22.15 | 1% |
| 12 + | $10.875 | $21.75 | 3% |
*price indicative
- RS Stock No.:
- 184-1157
- Mfr. Part No.:
- NJL1302DG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -25A | |
| Maximum Collector Emitter Voltage Vceo | -260V | |
| Package Type | TO-264 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 260V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 45 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Transition Frequency ft | 1MHz | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.18mm | |
| Length | 20.02mm | |
| Height | 46.79mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -25A | ||
Maximum Collector Emitter Voltage Vceo -260V | ||
Package Type TO-264 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 260V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 45 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Transition Frequency ft 1MHz | ||
Pin Count 5 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.18mm | ||
Length 20.02mm | ||
Height 46.79mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
- RS Stock No. 1841049
- Mfr. Part No. NJL1302DG
- RS Stock No. 1841157P
- Mfr. Part No. NJL1302DG
- RS Stock No. 1216418
- Mfr. Part No. MJL1302AG
- RS Stock No. 7905400P
- Mfr. Part No. MJL1302AG
Related links
- onsemi Transistor -260 V, 5-Pin TO-264
- onsemi Transistor 260 V, 5-Pin TO-264
- onsemi NJL3281DG Transistor 260 V, 5-Pin TO-264
- onsemi Transistor -260 V, 3-Pin TO-264
- onsemi MJL1302AG Transistor -260 V, 3-Pin TO-264
- onsemi Digital Transistor 5-Pin
- onsemi NJL0302DG Digital Transistor 5-Pin
- onsemi Transistor -250 V, 3-Pin TO-264








