Nexperia PDTC114TT,215 Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 182-1867
- Mfr. Part No.:
- PDTC114TT,215
- Brand:
- Nexperia
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$9.40
(exc. GST)
$10.34
(inc. GST)
- RS Stock No.:
- 182-1867
- Mfr. Part No.:
- PDTC114TT,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | PDTC114T | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series PDTC114T | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia Transistor 50 V, 3-Pin SOT-23
- Nexperia 2PD601ART 100 mA NPN 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTC123JT 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC143ZT 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC143XT 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC123ET 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC114ET 100 mA NPN 3-Pin SOT-23
