Nexperia BSR19A,215 Transistor, 300 mA NPN, 160 V, 3-Pin SOT-23
- RS Stock No.:
- 182-1856
- Mfr. Part No.:
- BSR19A,215
- Brand:
- Nexperia
This image is representative of the product range
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$50.00
(exc. GST)
$55.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.50 | $50.00 | - |
| 800 - 1400 | $0.488 | $48.80 | 2% |
| 1500 + | $0.48 | $48.00 | 4% |
*price indicative
- RS Stock No.:
- 182-1856
- Mfr. Part No.:
- BSR19A,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 300mA | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 180V | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BSR19A | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 300mA | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 180V | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BSR19A | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia Transistor 160 V, 3-Pin SOT-23
- Nexperia PMBT5551 300 mA NPN 3-Pin SOT-23
- Taiwan Semiconductor Transistor 400 V, 3-Pin SOT-23
- Taiwan Semiconductor TSC4505CX RFG Transistor 400 V, 3-Pin SOT-23
- Toshiba 2SC3326-A(TE85L 300 mA NPN 3-Pin SOT-346
- Toshiba 2SC4213-A(TE85L 300 mA NPN 3-Pin SOT-323
- Toshiba 2SC3326-B(F) Transistor 20 V, 3-Pin SOT-346
- onsemi Transistor 400 V, 4-Pin SOT-223
