onsemi FJT44KTF Transistor, 300 mA NPN, 400 V, 4-Pin SOT-223
- RS Stock No.:
- 166-3800
- Mfr. Part No.:
- FJT44KTF
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$797.50
(exc. GST)
$877.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.319 | $797.50 |
| 5000 - 7500 | $0.311 | $777.50 |
| 10000 + | $0.306 | $765.00 |
*price indicative
- RS Stock No.:
- 166-3800
- Mfr. Part No.:
- FJT44KTF
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 300mA | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 500V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 2W | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 300mA | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 500V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 2W | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.8mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Automotive Standard No | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi FJT44KTF Transistor 400 V, 4-Pin SOT-223
- Diodes Inc Transistor 400 V, 4-Pin SOT-223
- Diodes Inc FZT458TA Transistor 400 V, 4-Pin SOT-223
- onsemi Transistor 400 V, 3-Pin TO-92
- Diodes Inc Transistor 400 V, 4-Pin SOT-223
- Diodes Inc FZT658TA Transistor 400 V, 4-Pin SOT-223
- Taiwan Semiconductor Transistor 400 V, 3-Pin SOT-23
- Taiwan Semiconductor TSC4505CX RFG Transistor 400 V, 3-Pin SOT-23
