Taiwan Semiconductor TSC4505CX RFG NPN Transistor, 300 mA, 400 V, 3-Pin SOT-23
- RS Stock No.:
- 901-4061
- Mfr. Part No.:
- TSC4505CX RFG
- Brand:
- Taiwan Semiconductor
Price (ex. GST) Each (In a Pack of 100)
$0.798
(exc. GST)
$0.878
(inc. GST)
3300 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.798 | $79.80 |
800 - 1400 | $0.779 | $77.90 |
1500 + | $0.761 | $76.10 |
*price indicative
- RS Stock No.:
- 901-4061
- Mfr. Part No.:
- TSC4505CX RFG
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semiconductor TSC4505CX RFG NPN Transistor 400 V, 3-Pin SOT-23
- onsemi FJT44KTF NPN Transistor 400 V, 3 + Tab-Pin SOT-223
- Diodes Inc FZT458TA NPN Transistor 400 V, 3 + Tab-Pin SOT-223
- onsemi KSP44TF NPN Transistor 400 V, 3-Pin TO-92
- onsemi KSP44TA NPN Transistor 400 V, 3-Pin TO-92
- Diodes Inc ZTX458 NPN Transistor 400 V, 3-Pin TO-92
- Diodes Inc DXT458P5-13 NPN Transistor 400 V, 3-Pin PowerDI 5
- onsemi FJT44TF NPN Digital Transistor 400 V, 3 + Tab-Pin SOT-223