onsemi TIP48G Transistor, 1 A NPN, 300 V, 3-Pin TO-220
- RS Stock No.:
- 178-4779
- Mfr. Part No.:
- TIP48G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$64.20
(exc. GST)
$70.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.284 | $64.20 |
| 100 - 150 | $1.251 | $62.55 |
| 200 + | $1.232 | $61.60 |
*price indicative
- RS Stock No.:
- 178-4779
- Mfr. Part No.:
- TIP48G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Transition Frequency ft | 2MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 30.02mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Series | TIP48 | |
| Length | 10.53mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Transition Frequency ft 2MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 30.02mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Series TIP48 | ||
Length 10.53mm | ||
Automotive Standard No | ||
Standards
Related links
- onsemi Transistor 300 V, 3-Pin TO-220
- Diodes Inc ZTX857STZ Transistor 300 V, 3-Pin TO-92
- Diodes Inc Transistor 300 V, 3-Pin TO-92
- onsemi Transistor 300 V, 3-Pin TO-92
- onsemi Transistor 300 V, 3-Pin TO-225
- onsemi KSP42TA Transistor 300 V, 3-Pin TO-92
- onsemi MJE340G Transistor 300 V, 3-Pin TO-225
- Diodes Inc FZT857TA Transistor 300 V, 4-Pin SOT-223
