Diodes Inc ZTX857STZ Transistor, 3 A NPN, 300 V, 3-Pin TO-92
- RS Stock No.:
- 885-5671
- Mfr. Part No.:
- ZTX857STZ
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$16.42
(exc. GST)
$18.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 60 unit(s) shipping from 02 November 2026
- Plus 1,780 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $1.642 | $16.42 |
| 500 - 990 | $1.631 | $16.31 |
| 1000 + | $1.615 | $16.15 |
*price indicative
- RS Stock No.:
- 885-5671
- Mfr. Part No.:
- ZTX857STZ
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 330V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.2W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 200°C | |
| Height | 17.98mm | |
| Standards/Approvals | No | |
| Series | ZTX8X | |
| Width | 2.41mm | |
| Length | 4.77mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 330V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.2W | ||
Pin Count 3 | ||
Maximum Operating Temperature 200°C | ||
Height 17.98mm | ||
Standards/Approvals No | ||
Series ZTX8X | ||
Width 2.41mm | ||
Length 4.77mm | ||
Automotive Standard No | ||
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 300 V, 3-Pin TO-92
- Diodes Inc ZTX457 Transistor 300 V, 3-Pin TO-92
- onsemi KSP42TA Transistor 300 V, 3-Pin TO-92
- onsemi Transistor 300 V, 3-Pin TO-92
- onsemi MPSA42 Transistor 300 V, 3-Pin TO-92
- Diodes Inc FMMT497TA Transistor 300 V, 3-Pin SOT-23
- Diodes Inc Transistor 300 V, 3-Pin SOT-23
- Diodes Inc Transistor 300 V, 3-Pin SOT-23
