onsemi TIP29CG Transistor, 1 A NPN, 100 V dc, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$68.75

(exc. GST)

$75.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
  • Plus 200 unit(s) shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.375$68.75-
100 - 150$1.34$67.002%
200 +$1.32$66.003%

*price indicative

RS Stock No.:
178-4777
Mfr. Part No.:
TIP29CG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

100V dc

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V dc

Maximum Transition Frequency ft

1MHz

Minimum DC Current Gain hFE

15

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

30W

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Pin Count

3

Maximum Operating Temperature

150°C

Height

30.02mm

Series

TIP29

Width

4.83mm

Length

10.53mm

Standards/Approvals

No

Automotive Standard

No

General Purpose NPN Transistors, up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy