Magnatec BC478 PNP Transistor, -100 mA, -40 V, 3-Pin TO-18
- RS Stock No.:
- 177-5504
- Mfr. Part No.:
- BC478
- Brand:
- Magnatec
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-5504
- Mfr. Part No.:
- BC478
- Brand:
- Magnatec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magnatec | |
| Select all | ||
|---|---|---|
Brand Magnatec | ||
Non Compliant
Related links
- Nexperia PXT2222A 100 mA 3-Pin SOT-89
- onsemi BC856BMTF PNP Transistor 65 V, 3-Pin SOT-23
- Infineon BC858BWH6327XTSA1 PNP Transistor 30 V, 3-Pin SOT-323
- Toshiba 2SA1163-GR(TE85L -100 mA 3-Pin SOT-346
- Infineon BC858CE6433HTMA1 PNP Transistor 30 V, 3-Pin SOT-23
- ROHM 2SAR523MT2L PNP Transistor -50 V, 3-Pin SOT-723
- Infineon BCW61DE6327HTSA1 PNP Transistor 32 V, 3-Pin SOT-23
- Infineon BCW61BE6327HTSA1 PNP Transistor 32 V, 3-Pin SOT-23
