onsemi BC856BMTF PNP Transistor, 100 mA, 65 V, 3-Pin SOT-23
- RS Stock No.:
- 146-1986
- Mfr. Part No.:
- BC856BMTF
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1986
- Mfr. Part No.:
- BC856BMTF
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 65 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 310 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -80 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 150 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.3 x 0.97mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 65 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 310 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -80 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 150 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.3 x 0.97mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Related links
- Infineon BCM856SH6433XTMA1 Dual PNP Transistor 65 V, 6-Pin SOT-363
- Infineon BCM856SH6778XTSA1 Dual PNP Transistor 65 V, 6-Pin SOT-363
- onsemi BC856BM3T5G Transistor -65 V, 3-Pin SOT-723
- onsemi Transistor -65 V, 3-Pin SOT-723
- Infineon BC856UE6327HTSA1 Dual PNP Transistor 65 V, 6-Pin SC-74
- Nexperia General Purpose Transistor -65 V, 3-Pin SOT-363
- Nexperia BC856S -100 mA PNP 3-Pin SOT-363
- onsemi BC556BTA Transistor -65 V, 3-Pin TO-92
