Nexperia BC817-16,235 Transistor, 500 mA NPN, 45 V, 3-Pin TO-236
- RS Stock No.:
- 170-8047
- Mfr. Part No.:
- BC817-16,235
- Brand:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$310.00
(exc. GST)
$340.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.031 | $310.00 |
| 20000 - 40000 | $0.03 | $300.00 |
| 50000 - 90000 | $0.029 | $290.00 |
| 100000 + | $0.028 | $280.00 |
*price indicative
- RS Stock No.:
- 170-8047
- Mfr. Part No.:
- BC817-16,235
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | TO-236 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC817 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type TO-236 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC817 | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
A great choice of devices, and packages down to ultra-small sizes. Part of a 300+ strong, small-signal bipolar device portfolio, our single NPN transistors are perfect for your switching and amplification applications. We also offer a variety of SMD packages including our ultra small leadless housing SOT883 for space-saving designs.
Ultra small 1006 sized SOT883 (SC-101) leadless package
Broad choice of SMD and leaded package options
Wide range of double and single functions
More than 300 different products
Key applications
General purpose switching and amplification
NPN general-purpose transistors.
High current
Low voltage
Target applications
General-purpose switching and amplification
Related links
- Nexperia BC817-25 500 mA NPN 3-Pin TO-236
- Nexperia BC817-40 500 mA NPN 3-Pin TO-236
- Nexperia BC817-40 500 mA NPN 3-Pin SOT-23
- Nexperia BC817-25W 500 mA NPN 3-Pin UMT
- Nexperia BC817-16 500 mA NPN 3-Pin SOT-23
- Nexperia BC817-16W 500 mA NPN 3-Pin SOT-323
- Nexperia BC817-25 500 mA NPN 3-Pin SOT-23
- Nexperia BC817-40W 500 mA NPN 3-Pin SOT-323
