Nexperia BC817-25,235 Transistor, 500 mA NPN, 45 V, 3-Pin TO-236

Get a bulk buy discount

Add 20000 more to save $20.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$320.00

(exc. GST)

$350.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.032$320.00-
20000 - 40000$0.031$310.00$20.00
50000 - 90000$0.03$300.00$100.00
100000 +$0.029$290.00$300.00

*price indicative

RS Stock No.:
170-7965
Mfr. Part No.:
BC817-25,235
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

TO-236

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-65°C

Transistor Polarity

NPN

Minimum DC Current Gain hFE

100

Maximum Power Dissipation Pd

250mW

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.4mm

Series

BC817

Length

3mm

Height

1.1mm

Automotive Standard

AEC-Q101

A great choice of devices, and packages down to ultra-small sizes. Part of a 300+ strong, small-signal bipolar device portfolio, our single NPN transistors are perfect for your switching and amplification applications. We also offer a variety of SMD packages including our ultra small leadless housing SOT883 for space-saving designs.

Ultra small 1006 sized SOT883 (SC-101) leadless package

Broad choice of SMD and leaded package options

Wide range of double and single functions

More than 300 different products

Key applications

General purpose switching and amplification

NPN general-purpose transistors.

High current

Low voltage

Target applications

General-purpose switching and amplification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy