Nexperia BC856BW,135 Transistor, -100 mA PNP, -65 V, 3-Pin SOT-323
- RS Stock No.:
- 170-8032
- Mfr. Part No.:
- BC856BW,135
- Brand:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8032
- Mfr. Part No.:
- BC856BW,135
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BC856W | |
| Width | 1.35mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BC856W | ||
Width 1.35mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 2.2mm | ||
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC856BW -100 mA PNP 3-Pin UMT
- Diodes Inc BC856BW-7-F Transistor -65 V, 3-Pin SOT-323
- Nexperia BC847BW 100 mA NPN 3-Pin SOT-323
- Nexperia BC847CW 100 mA NPN 3-Pin SOT-323
- Nexperia Transistor -65 V, 3-Pin UMT
- Nexperia Transistor -65 V, 3-Pin SOT-23
- Nexperia Transistor -65 V, 3-Pin SOT-416
- Nexperia BC856 -100 mA PNP 3-Pin SOT-23
