Diodes Inc BC856BW-7-F Transistor, -100 mA PNP, -65 V, 3-Pin SOT-323
- RS Stock No.:
- 751-3525
- Mfr. Part No.:
- BC856BW-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 250 units)*
$27.50
(exc. GST)
$30.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 1000 | $0.11 | $27.50 |
| 1250 + | $0.108 | $27.00 |
*price indicative
- RS Stock No.:
- 751-3525
- Mfr. Part No.:
- BC856BW-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Transition Frequency ft | 200MHz | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 220 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | BC856BW | |
| Length | 2.2mm | |
| Width | 2.2mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q200, AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Transition Frequency ft 200MHz | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 220 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series BC856BW | ||
Length 2.2mm | ||
Width 2.2mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q200, AEC-Q100, AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc BC856B-7-F Transistor -65 V, 3-Pin SOT-23
- Diodes Inc BC856A-7-F Transistor -65 V, 3-Pin SOT-23
- Nexperia BC856BW -100 mA PNP 3-Pin SOT-323
- Diodes Inc BC846AW-7-F Transistor 65 V, 3-Pin SOT-323
- Diodes Inc Transistor -65 V, 3-Pin SOT-23
- Diodes Inc BC857BW-7-F Transistor -45 V, 3-Pin SOT-323
- Diodes Inc BC858CW-7-F Transistor -30 V, 3-Pin SOT-323
- Nexperia BC856BW -100 mA PNP 3-Pin UMT
