onsemi KSC2690AYSTU Transistor, 1.2 A NPN, 160 V, 3-Pin TO-126
- RS Stock No.:
- 169-8598
- Mfr. Part No.:
- KSC2690AYSTU
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 60 units)*
$62.94
(exc. GST)
$69.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,140 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 240 | $1.049 | $62.94 |
| 300 + | $0.944 | $56.64 |
*price indicative
- RS Stock No.:
- 169-8598
- Mfr. Part No.:
- KSC2690AYSTU
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.2A | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | TO-126 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 160V | |
| Maximum Power Dissipation Pd | 20W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 27.26mm | |
| Length | 8mm | |
| Standards/Approvals | No | |
| Width | 3.25mm | |
| Series | KSC2690A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.2A | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type TO-126 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 160V | ||
Maximum Power Dissipation Pd 20W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum Operating Temperature 0°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 27.26mm | ||
Length 8mm | ||
Standards/Approvals No | ||
Width 3.25mm | ||
Series KSC2690A | ||
Automotive Standard No | ||
Power NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 160 V, 3-Pin TO-126
- onsemi KSC2690AYS Transistor 160 V, 3-Pin TO-126
- onsemi Transistor 160 V, 3-Pin SOT-93
- onsemi MJE4343G Transistor 160 V, 3-Pin SOT-93
- onsemi 2SC4027S-TL-E Transistor 160 V, 3-Pin TP-FA
- onsemi KSC2383YTA Transistor 160 V, 3-Pin TO-92
- onsemi Transistor 160 V, 3-Pin TO-92
- onsemi Transistor 160 V, 3-Pin TP-FA
