onsemi BD13910STU Transistor, 1.5 A NPN, 80 V, 3-Pin TO-126
- RS Stock No.:
- 169-8595
- Mfr. Part No.:
- BD13910STU
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8595
- Mfr. Part No.:
- BD13910STU
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-126 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 12.5W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 17.16mm | |
| Length | 8.3mm | |
| Standards/Approvals | No | |
| Width | 3.45mm | |
| Series | BD139 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-126 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 12.5W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 17.16mm | ||
Length 8.3mm | ||
Standards/Approvals No | ||
Width 3.45mm | ||
Series BD139 | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi BD13916STU Transistor 80 V, 3-Pin TO-126
- onsemi FJE3303H1TU Transistor 400 V, 3-Pin TO-126
- onsemi BD13716STU Transistor 60 V, 3-Pin TO-126
- onsemi BD13510STU Transistor 45 V, 3-Pin TO-126
- onsemi BD14010STU Transistor 80 V, 3-Pin TO-126
- onsemi BD14016STU Transistor 80 V, 3-Pin TO-126
- onsemi BD14010STU PNP Transistor -80 V, 3-Pin TO-126
- onsemi BD14016STU Transistor -80 V, 3-Pin TO-126
