Diodes Inc FMMT618TA Transistor, 2.5 A NPN, 20 V, 3-Pin SOT-23
- RS Stock No.:
- 155-298
- Mfr. Part No.:
- FMMT618TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$25.00
(exc. GST)
$27.50
(inc. GST)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $1.00 | $25.00 | - |
| 750 - 1475 | $0.982 | $24.55 | 1% |
| 1500 + | $0.964 | $24.10 | 3% |
*price indicative
- RS Stock No.:
- 155-298
- Mfr. Part No.:
- FMMT618TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2.5A | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Transition Frequency ft | 140MHz | |
| Minimum DC Current Gain hFE | 300 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | FMMT618 | |
| Length | 3mm | |
| Width | 1.2mm | |
| Height | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2.5A | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Transition Frequency ft 140MHz | ||
Minimum DC Current Gain hFE 300 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series FMMT618 | ||
Length 3mm | ||
Width 1.2mm | ||
Height 2.5mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 20 V, 3-Pin SOT-23
- Nexperia BFS20 25 mA NPN 3-Pin SOT-23
- Infineon Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon BFR181E6327HTSA1 Bipolar Transistor 20 V, 3-Pin SOT-23
- Nexperia Transistor 20 V, 3-Pin SOT-23
- Diodes Inc Transistor 20 V, 3-Pin SOT-23
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon Bipolar Transistor 20 V, 3-Pin SOT-23
