STMicroelectronics D44H8 Transistor, 20 A NPN, 60 V, 3-Pin TO-220
- RS Stock No.:
- 168-6137
- Mfr. Part No.:
- D44H8
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$60.00
(exc. GST)
$66.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,950 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.20 | $60.00 | - |
| 100 - 150 | $1.17 | $58.50 | 2% |
| 200 + | $1.151 | $57.55 | 4% |
*price indicative
- RS Stock No.:
- 168-6137
- Mfr. Part No.:
- D44H8
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 20A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Height | 28.9mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 20A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Height 28.9mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
- RS Stock No. 4859137
- Mfr. Part No. D44H8
- RS Stock No. 1686136
- Mfr. Part No. D44H11
- RS Stock No. 6868048
- Mfr. Part No. BUL128D-B
- RS Stock No. 0151430
- Mfr. Part No. BD239C
Related links
- STMicroelectronics Transistor 60 V, 3-Pin TO-220
- STMicroelectronics TIP29A Transistor 60 V, 3-Pin TO-220
- STMicroelectronics Transistor 60 V, 3-Pin TO-220
- STMicroelectronics TIP31A Transistor 60 V, 3-Pin TO-220
- STMicroelectronics Transistor 60 V, 3-Pin TO-220
- STMicroelectronics MJE3055T Transistor 60 V, 3-Pin TO-220
- onsemi Transistor 60 V, 3-Pin TO-220
- onsemi KSD2012GTU Transistor 60 V, 3-Pin TO-220












