onsemi Transistor, 800 mA PNP, 120 V, 3-Pin TO-92
- RS Stock No.:
- 166-3783
- Mfr. Part No.:
- KSA916YTA
- Brand:
- onsemi
This image is representative of the product range
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
$462.00
(exc. GST)
$508.00
(inc. GST)
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.231 | $462.00 | - |
| 4000 - 6000 | $0.226 | $452.00 | 2% |
| 8000 + | $0.222 | $444.00 | 3% |
*price indicative
- RS Stock No.:
- 166-3783
- Mfr. Part No.:
- KSA916YTA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 120V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -120V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 900mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Width | 4.1mm | |
| Height | 21.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 120V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -120V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 900mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Width 4.1mm | ||
Height 21.2mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
- RS Stock No. 8064440P
- Mfr. Part No. KSA916YTA
- RS Stock No. 8064440
- Mfr. Part No. KSA916YTA
- RS Stock No. 1241731
- Mfr. Part No. BC33725TA
- RS Stock No. 8031068
- Mfr. Part No. BC33725TAR
Related links
- onsemi KSA916YTA Transistor 120 V, 3-Pin TO-92
- onsemi Transistor -60 V, 3-Pin TO-92
- onsemi Transistor 120 V, 3-Pin TO-92
- onsemi Transistor -45 V, 3-Pin TO-92
- onsemi Transistor -50 V, 3-Pin TO-92
- onsemi KSA992FBU Transistor 120 V, 3-Pin TO-92
- onsemi BC32725BU PNP Transistor -45 V, 3-Pin TO-92-3
- onsemi BC32740BU Transistor -50 V, 3-Pin TO-92









