Nexperia PBSS5160T,215 Transistor, -1 A PNP, -60 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$399.00

(exc. GST)

$438.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.133$399.00-
15000 +$0.12$360.009%

*price indicative

RS Stock No.:
166-0521
Mfr. Part No.:
PBSS5160T,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Power Dissipation Pd

1.25W

Transistor Polarity

PNP

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

100

Maximum Transition Frequency ft

220MHz

Pin Count

3

Maximum Operating Temperature

150°C

Length

2.9mm

Height

1mm

Standards/Approvals

No

Width

1.3mm

Series

PBSS5160T

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy