Nexperia PXT2222A,115 Transistor, 100 mA, 40 V, 3-Pin SOT-89
- RS Stock No.:
- 166-0490
- Mfr. Part No.:
- PXT2222A,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-0490
- Mfr. Part No.:
- PXT2222A,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 100 mA | |
| Maximum Collector Emitter Voltage (Vceo) | 40 V | |
| Pin Count | 3 | |
| Package Type | SOT-89 | |
| Maximum Collector Base Voltage (VCBO) | 60 V | |
| Maximum Emitter Base Voltage (VEBO) | 6 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum DC Current Gain (hFE) | 100 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 100 mA | ||
Maximum Collector Emitter Voltage (Vceo) 40 V | ||
Pin Count 3 | ||
Package Type SOT-89 | ||
Maximum Collector Base Voltage (VCBO) 60 V | ||
Maximum Emitter Base Voltage (VEBO) 6 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum DC Current Gain (hFE) 100 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
- COO (Country of Origin):
- HK
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia PXT2222A 100 mA 3-Pin SOT-89
- Nexperia BC858W -100 mA PNP 3-Pin SOT-323
- Nexperia BC857CW -100 mA PNP 3-Pin SOT-323
- Nexperia BC857BW -100 mA PNP 3-Pin SOT-323
- Magnatec BC478 PNP Transistor -40 V, 3-Pin TO-18
- Nexperia BC847BS 100 mA NPN 6-Pin SOT-363
- Nexperia BC856BS -100 mA PNP 6-Pin SOT-363
- Nexperia BCM857DS -100 mA PNP 6-Pin SOT-457
