Nexperia BCM61B,215 Transistor, 100 mA NPN, 45 V, 4-Pin SOT-143B
- RS Stock No.:
- 165-9785
- Mfr. Part No.:
- BCM61B,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$669.00
(exc. GST)
$735.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.223 | $669.00 |
| 15000 + | $0.219 | $657.00 |
*price indicative
- RS Stock No.:
- 165-9785
- Mfr. Part No.:
- BCM61B,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-143B | |
| Mount Type | Surface | |
| Transistor Configuration | Current Mirror | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Power Dissipation Pd | 390mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Series | BCM61B | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-143B | ||
Mount Type Surface | ||
Transistor Configuration Current Mirror | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Power Dissipation Pd 390mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -65°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Series BCM61B | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Matched Pair Bipolar Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BCM61B 100 mA NPN 4-Pin SOT-143B
- Nexperia Transistor 30 V, 4-Pin SOT-143B
- Nexperia Transistor -30 V, 4-Pin SOT-143B
- Nexperia BCV61A 100 mA NPN 4-Pin SOT-143B
- Nexperia BCM62B -100 mA PNP 4-Pin SOT-143B
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia Transistor -45 V, 3-Pin SOT-23
- Nexperia Transistor 30 V, 3-Pin SOT-143B
