Diodes Inc 2DC4672-13 Transistor, 3 A NPN, 50 V, 3-Pin SOT-89
- RS Stock No.:
- 165-8654
- Mfr. Part No.:
- 2DC4672-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$647.50
(exc. GST)
$712.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.259 | $647.50 |
| 5000 - 7500 | $0.252 | $630.00 |
| 10000 + | $0.248 | $620.00 |
*price indicative
- RS Stock No.:
- 165-8654
- Mfr. Part No.:
- 2DC4672-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 45 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 2W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Series | 2DC4672 | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 4.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 45 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 2W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Series 2DC4672 | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 4.25mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc 2DC4672-13 Transistor 50 V, 3-Pin SOT-89
- Diodes Inc Transistor -50 V, 3-Pin SOT-89
- Diodes Inc Transistor 50 V, 4-Pin SOT-223
- Diodes Inc Transistor 40 V, 3-Pin SOT-89
- Diodes Inc Transistor 30 V, 3-Pin SOT-89
- Diodes Inc Transistor 160 V, 3-Pin SOT-89
- ROHM 2SCR533P5T100 Transistor 50 V, 3-Pin SOT-89
- Diodes Inc Transistor -40 V, 3-Pin SOT-89
