ROHM 2SCR533P5T100 Transistor, 3 A NPN, 50 V, 3-Pin SOT-89
- RS Stock No.:
- 128-8834
- Mfr. Part No.:
- 2SCR533P5T100
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 128-8834
- Mfr. Part No.:
- 2SCR533P5T100
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 180 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | 2SCR533P5 | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Length | 4.7mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 180 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series 2SCR533P5 | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Length 4.7mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
NPN Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Related links
- Diodes Inc Transistor 50 V, 3-Pin SOT-89
- Diodes Inc 2DC4672-13 Transistor 50 V, 3-Pin SOT-89
- ROHM 2SCR513PHZGT100 Transistor 50 V, 3-Pin SOT-89
- ROHM Transistor 50 V, 3-Pin SOT-89
- ROHM Transistor 50 V, 3-Pin SOT-89
- ROHM 2SCR513P5T100 Transistor 50 V, 3-Pin SOT-89
- ROHM 2SCR553PHZGT100 Transistor 50 V, 3-Pin SOT-89
- STMicroelectronics Transistor 60 V, 3-Pin SOT-89
