Diodes Inc ZTX696B Transistor, 500 mA NPN, 180 V, 3-Pin TO-92
- RS Stock No.:
- 165-8477
- Mfr. Part No.:
- ZTX696B
- Brand:
- DiodesZetex
This image is representative of the product range
Add 8000 more to save $128.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,480.00
(exc. GST)
$2,720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 8,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.62 | $2,480.00 | - |
| 8000 - 12000 | $0.604 | $2,416.00 | $128.00 |
| 16000 + | $0.595 | $2,380.00 | $400.00 |
*price indicative
- RS Stock No.:
- 165-8477
- Mfr. Part No.:
- ZTX696B
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 180V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Maximum Power Dissipation Pd | 1W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 150 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 50MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 200°C | |
| Series | ZTX696B | |
| Width | 2.41mm | |
| Standards/Approvals | No | |
| Height | 17.98mm | |
| Length | 4.77mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 180V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Maximum Power Dissipation Pd 1W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 150 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 50MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 200°C | ||
Series ZTX696B | ||
Width 2.41mm | ||
Standards/Approvals No | ||
Height 17.98mm | ||
Length 4.77mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZTX696B Transistor 180 V, 3-Pin TO-92
- Diodes Inc ZTX457 Transistor 300 V, 3-Pin TO-92
- Diodes Inc Transistor 80 V, 3-Pin SOT-23
- Diodes Inc Transistor 300 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 45 V, 3-Pin SOT-323
- Diodes Inc Transistor 45 V, 3-Pin SOT-23
- Diodes Inc Transistor 300 V, 4-Pin SOT-223
