Diodes Inc ZTX696B Transistor, 500 mA NPN, 180 V, 3-Pin TO-92
- RS Stock No.:
- 885-5665
- Mfr. Part No.:
- ZTX696B
- Brand:
- DiodesZetex
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.82
(exc. GST)
$15.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 09 November 2026
- Final 10,830 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $1.382 | $13.82 | - |
| 1000 - 1990 | $1.346 | $13.46 | 2% |
| 2000 + | $1.328 | $13.28 | 3% |
*price indicative
- RS Stock No.:
- 885-5665
- Mfr. Part No.:
- ZTX696B
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 180V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Minimum DC Current Gain hFE | 150 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 3 | |
| Length | 4.77mm | |
| Height | 17.98mm | |
| Width | 2.41mm | |
| Series | ZTX696B | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 180V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Minimum DC Current Gain hFE 150 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Operating Temperature 200°C | ||
Pin Count 3 | ||
Length 4.77mm | ||
Height 17.98mm | ||
Width 2.41mm | ||
Series ZTX696B | ||
Standards/Approvals No | ||
Automotive Standard No | ||
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
- RS Stock No. 1658477
- Mfr. Part No. ZTX696B
- RS Stock No. 8855665P
- Mfr. Part No. ZTX696B
- RS Stock No. 8855662P
- Mfr. Part No. ZTX457
- RS Stock No. 8855662
- Mfr. Part No. ZTX457
Related links
- Diodes Inc Transistor 180 V, 3-Pin TO-92
- onsemi MPSA06RA Transistor 80 V, 3-Pin TO-92
- onsemi Transistor 80 V, 3-Pin TO-92
- onsemi Transistor 60 V, 3-Pin TO-92
- onsemi MPSA42 Transistor 300 V, 3-Pin TO-92
- onsemi Transistor 300 V, 3-Pin TO-92
- onsemi KSP42TA Transistor 300 V, 3-Pin TO-92
- onsemi MPSA05RA Transistor 60 V, 3-Pin TO-92








