Infineon BFR193WH6327XTSA1 RF Bipolar Transistor, 80 mA NPN, 20 V, 3-Pin SOT-323
- RS Stock No.:
- 165-5621
- Mfr. Part No.:
- BFR193WH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5621
- Mfr. Part No.:
- BFR193WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 80mA | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Power Dissipation Pd | 580mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Maximum Transition Frequency ft | 8GHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.1mm | |
| Standards/Approvals | RoHS | |
| Series | BFR193W | |
| Width | 2mm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 80mA | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Power Dissipation Pd 580mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Maximum Transition Frequency ft 8GHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 2.1mm | ||
Standards/Approvals RoHS | ||
Series BFR193W | ||
Width 2mm | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
- RS Stock No. 2591456
- Mfr. Part No. BFR193WH6327XTSA1
Each (In a Pack of 25)
$0.681
- RS Stock No. 2591455
- Mfr. Part No. BFR193WH6327XTSA1
Each (On a Reel of 3000)
$0.185
- RS Stock No. 2591456P
- Mfr. Part No. BFR193WH6327XTSA1
Each (Supplied on a Reel)
$0.681
- RS Stock No. 2195953
- Mfr. Part No. BF771E6327HTSA1
Each (In a Pack of 50)
$0.271
Related links
- Infineon BFR193WH6327XTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BFP193WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BF771E6327HTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon BFP540ESDH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFP540FESDH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343









