onsemi Digital Transistor, -50 V PNP Surface SOT-23, 3-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-2537
Mfr. Part No.:
MMUN2113LT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-23

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Emitter Base Voltage VEBO

-5V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

225mW

Minimum DC Current Gain hFE

80

Maximum Operating Temperature

150°C

Pin Count

3

Series

MMUN2113

Width

900μm

Standards/Approvals

No

Height

900μm

Length

1.65mm

Automotive Standard

AEC-Q101

Dual Resistor Digital PNP Transistors, ON Semiconductor


Digital Transistors, ON Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

  • RS Stock No. 6900133P
  • Mfr. Part No. MMUN2113LT3G
Each (Supplied on a Reel)
$0.162
  • RS Stock No. 6900142P
  • Mfr. Part No. MMUN2132LT1G
Each (Supplied on a Reel)
$0.133
Each (In a Pack of 25)
$0.155
  • RS Stock No. 7814373
  • Mfr. Part No. MMUN2115LT1G
Each (On a Tape of 200)
$0.089

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy