onsemi Transistor, 150 mA NPN, 8 V, 4-Pin MCPH
- RS Stock No.:
- 162-9427
- Mfr. Part No.:
- MCH4020-TL-H
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9427
- Mfr. Part No.:
- MCH4020-TL-H
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 8V | |
| Package Type | MCPH | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 15V | |
| Minimum DC Current Gain hFE | 60 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 400mW | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Maximum Transition Frequency ft | 1GHz | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.1mm | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 8V | ||
Package Type MCPH | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 15V | ||
Minimum DC Current Gain hFE 60 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 400mW | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Maximum Transition Frequency ft 1GHz | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Length 2.1mm | ||
Height 850μm | ||
Standards/Approvals No | ||
Width 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RF Bipolar Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi MCH4020-TL-H Transistor 8 V, 4-Pin MCPH
- onsemi Transistor 50 V, 4-Pin TP-FA
- onsemi Transistor 50 V, 3-Pin TP-FA
- onsemi Transistor -160 V, 3-Pin TP-FA
- onsemi Transistor 50 V, 3-Pin TO-92
- onsemi Transistor -50 V, 3-Pin TO-92
- Infineon BFP196E6327HTSA1 Bipolar Transistor 20 V, 4-Pin SOT-143
- Infineon Bipolar Transistor 20 V, 4-Pin SOT-143
