Nexperia PBRN113ZT,215 Digital Transistor, 700 mA NPN, 40 V, 3-Pin SOT-23
- RS Stock No.:
- 508-428
- Mfr. Part No.:
- PBRN113ZT,215
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save $5.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.15
(exc. GST)
$14.45
(inc. GST)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.263 | $13.15 | - |
| 750 - 1450 | $0.256 | $12.80 | $5.25 |
| 1500 + | $0.252 | $12.60 | $16.50 |
*price indicative
- RS Stock No.:
- 508-428
- Mfr. Part No.:
- PBRN113ZT,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 700mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 300 | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Width | 2.5mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 700mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 300 | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Width 2.5mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital NPN Transistors, Nexperia
Digital Transistors, Nexperia
Related links
- Nexperia Digital Transistor 40 V, 3-Pin SOT-23
- Nexperia PBRN123YT 700 mA NPN 3-Pin SOT-23
- Nexperia PBRN113ET 700 mA NPN 3-Pin SOT-23
- Nexperia PBRN123ET 600 mA NPN 3-Pin SOT-23
- Nexperia Digital Transistor 40 V, 3-Pin SOT-23
- ROHM 2SCR514P5T100 Transistor 80 V, 3-Pin SOT-89
- ROHM Transistor 80 V, 3-Pin SOT-89
- ROHM 2SCR514PHZGT100 Transistor 80 V, 3-Pin SOT-89
