Nexperia PBRN123YT,215 Digital Transistor, 700 mA NPN, 40 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$333.00

(exc. GST)

$366.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.111$333.00-
15000 +$0.10$300.009%

*price indicative

RS Stock No.:
178-7100
Mfr. Part No.:
PBRN123YT,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

700mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

250mW

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

450

Pin Count

3

Maximum Operating Temperature

150°C

Height

1mm

Width

1.4mm

Standards/Approvals

No

Length

3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Dual Resistor Digital NPN Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy