Nexperia PHPT60606PYX Transistor, -6 A PNP, -60 V, 4-Pin
- RS Stock No.:
- 152-7752
- Mfr. Part No.:
- PHPT60606PYX
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (25 units, in packs of 25)*
$22.33
(exc. GST)
$24.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.893 | $22.33 |
*price indicative
- RS Stock No.:
- 152-7752
- Mfr. Part No.:
- PHPT60606PYX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -6A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 25W | |
| Maximum Operating Temperature | 175°C | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 4.1mm | |
| Series | PHPT60606PY | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -6A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 25W | ||
Maximum Operating Temperature 175°C | ||
Pin Count 4 | ||
Length 5mm | ||
Width 4.1mm | ||
Series PHPT60606PY | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Low VCEsat (BISS) power transistors single, Meeting the challenges of high efficiency operation, In high power systems, energy efficient operation can be just as important as for low power applications. By minimizing power consumption and heat dissipation, our BISS solutions help you meet this design challenge.
60 V, 6 A PNP high power bipolar transistor, PNP high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. NPN complement: PHPT60606NY.
High thermal power dissipation capability
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified
Power management
Load switch
Linear mode voltage regulator
Backlighting applications
Motor drive
Relay replacement
Related links
- Nexperia PHPT60606PYX Transistor -60 V, 4-Pin
- onsemi Transistor -60 V, 4-Pin SOT-223
- onsemi NSS60600MZ4T1G Transistor -60 V, 4-Pin SOT-223
- onsemi NSV60600MZ4T1G Transistor -60 V, 4-Pin SOT-223
- Nexperia PBSS4041PZ -5.7 A PNP 4-Pin SOT-223
- Nexperia Transistor -60 V, 4-Pin SOT-223
- Nexperia Transistor -60 V, 4-Pin UPAK
- Nexperia BCX52-16 -1 A PNP 4-Pin UPAK
