Nexperia PHPT60606PYX Transistor, -6 A PNP, -60 V, 4-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

$600.00

(exc. GST)

$660.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1500 - 6000$0.40$600.00
7500 +$0.387$580.50

*price indicative

RS Stock No.:
152-7162
Mfr. Part No.:
PHPT60606PYX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-6A

Maximum Collector Emitter Voltage Vceo

-60V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-60V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

25W

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-8V

Maximum Operating Temperature

175°C

Pin Count

4

Height

1.2mm

Standards/Approvals

RoHS

Length

5mm

Width

4.1mm

Series

PHPT60606PY

Low VCEsat (BISS) power transistors single, Meeting the challenges of high efficiency operation, In high power systems, energy efficient operation can be just as important as for low power applications. By minimizing power consumption and heat dissipation, our BISS solutions help you meet this design challenge.

60 V, 6 A PNP high power bipolar transistor, PNP high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. NPN complement: PHPT60606NY.

High thermal power dissipation capability

Suitable for high temperature applications up to 175 °C

Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK

High energy efficiency due to less heat generation

AEC-Q101 qualified

Power management

Load switch

Linear mode voltage regulator

Backlighting applications

Motor drive

Relay replacement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy