Nexperia 2PD602ASL,215 Transistor, 500 mA NPN, 50 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$13.90

(exc. GST)

$15.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.139$13.90-
800 - 1400$0.136$13.602%
1500 +$0.134$13.403%

*price indicative

Packaging Options:
RS Stock No.:
152-5535
Mfr. Part No.:
2PD602ASL,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

250mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

40

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

180MHz

Maximum Operating Temperature

150°C

Pin Count

3

Series

2PD602ASL

Width

1.4mm

Standards/Approvals

RoHS

Height

1mm

Length

3mm

Automotive Standard

AEC-Q101

Transistors single NPN, A great choice of devices, and packages down to ultra-small sizes, Part of a 300+ strong, small-signal bipolar device portfolio, our single NPN transistors are pefect for your switching and amplification applications. We also offer a variety of SMD packages including our ultra small leadless housing SOT883 for space-saving designs.

Ultra small 1006 sized SOT883 (SC-101) leadless package

Broad choice of SMD and leaded package options

Wide range of double and single functions

More than 300 different products

General purpose switching and amplification

50 V, 500 mA NPN general-purpose transistors, NPN general-purpose transistors in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.

General-purpose transistors

Three current gain selections

AEC-Q101 qualified

Small SMD plastic package

General-purpose switching and amplification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy