Nexperia PDTA113ZT,215 Resistor-Equipped Transistor, -100 mA PNP, -50 V, 3-Pin SOT

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$123.00

(exc. GST)

$135.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.041$123.00-
6000 - 9000$0.04$120.002%
12000 +$0.04$120.002%

*price indicative

RS Stock No.:
151-2654
Mfr. Part No.:
PDTA113ZT,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Resistor-Equipped Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

SOT

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

35

Maximum Power Dissipation Pd

250mW

Transistor Polarity

PNP

Pin Count

3

Maximum Operating Temperature

150°C

Series

PDTA113ZT

Standards/Approvals

No

Height

1mm

Length

2.9mm

Width

1.3mm

Automotive Standard

AEC-Q101

Resistor Equipped Transistors (RETs), Space- and cost-saving solutions that reduce your component count and simplify circuit design, By combining transistors with their attendant resistors, RETs make excellent space- and cost-saving solutions. We offer some 400 products, so you can find the best fit for your application. Within our portfolio you will find single and dual RETs with a great variety of resistor combinations. Furthermore you can also choose from ranges with SMD and leaded packages.

± 10% resistance ratio tolerance

Reduces pick and place costs

Built-in bias resistors

Reduces component count

100 mA, 500 mA and up to 800 mA output current capability

Simplifies circuit design

PNP resistor-equipped transistors; R1 = 1 kOhm, R2 = 10 kOhm, PNP resistor-equipped transistors.

Built-in bias resistors

Reduces component count

Simplifies circuit design

Reduces pick and place costs

AEC-Q101 qualified

Each (In a Pack of 50)
$0.222
Each (In a Pack of 250)
$0.084
Each (Supplied on a Reel)
$0.248
Each (On a Reel of 5000)
$0.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy