Nexperia PDTA114EQCZ Resistor-Equipped Transistor, -100 mA PNP, -50 V, 3-Pin DFN1412D-3
- RS Stock No.:
- 243-4643
- Mfr. Part No.:
- PDTA114EQCZ
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-4643
- Mfr. Part No.:
- PDTA114EQCZ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | DFN1412D-3 | |
| Mount Type | Surface | |
| Transistor Configuration | PNP | |
| Maximum Emitter Base Voltage VEBO | -10V | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | PDTA114E | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type DFN1412D-3 | ||
Mount Type Surface | ||
Transistor Configuration PNP | ||
Maximum Emitter Base Voltage VEBO -10V | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series PDTA114E | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Nexperia PNP resistor equipped transistor (RET) family in an ultra small DFN1412D-3 (SOT8009) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.
100 mA output current capability
Built-in resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Low package height of 0.5 mm
Suitable for automatic optical inspection (AOI) of solder joint
Digital applications
Cost saving alternative for BC857 series in digital applications
Controlling IC inputs
Switching loads
Related links
- Nexperia Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA124XQCZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA123JQCZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA144EQCZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA124XQC-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA114EQC-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA114YQC-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA124EQCZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
