Nexperia BCW30,215 Transistor, -100 mA PNP, -32 V, 3-Pin SOT-23
- RS Stock No.:
- 509-712
- Mfr. Part No.:
- BCW30,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$12.30
(exc. GST)
$13.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 700 | $0.123 | $12.30 |
| 800 - 1400 | $0.12 | $12.00 |
| 1500 + | $0.118 | $11.80 |
*price indicative
- RS Stock No.:
- 509-712
- Mfr. Part No.:
- BCW30,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -32V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 32V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 90 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 1.3mm | |
| Series | BCW30 | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -32V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 32V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 90 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Width 1.3mm | ||
Series BCW30 | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -32 V, 3-Pin SOT-23
- Nexperia BCW29 -100 mA PNP 3-Pin SOT-23
- ROHM 2SA1577T106Q Bipolar Transistor -32 V, 3-Pin SOT-323
- ROHM Bipolar Transistor -32 V, 3-Pin SOT-323
- Infineon BCW61DE6327HTSA1 PNP Transistor 32 V, 3-Pin SOT-23
- Nexperia Transistor 32 V, 3-Pin SOT-23
- Nexperia BCW60C Transistor 32 V, 3-Pin SOT-23
- Nexperia BCW31 Transistor 32 V, 3-Pin SOT-23
