onsemi Transistor, 100 mA NPN, 50 V dc, 5-Pin SOT-353
- RS Stock No.:
- 145-5280
- Mfr. Part No.:
- NSB1706DMW5T1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$276.00
(exc. GST)
$303.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.092 | $276.00 |
| 6000 - 9000 | $0.09 | $270.00 |
| 12000 + | $0.088 | $264.00 |
*price indicative
- RS Stock No.:
- 145-5280
- Mfr. Part No.:
- NSB1706DMW5T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V dc | |
| Package Type | SOT-353 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | 50V dc | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 385mW | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V dc | ||
Package Type SOT-353 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO 50V dc | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 385mW | ||
Pin Count 5 | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard No | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi NSB1706DMW5T1G Transistor 50 V dc, 5-Pin SOT-353
- onsemi Transistor 50 V, 6-Pin SOT-363
- onsemi Transistor 50 V, 3-Pin SC-70
- onsemi Transistor 50 V, 3-Pin SC-59
- onsemi Transistor 65 V, 3-Pin SOT-23
- onsemi Transistor 30 V, 3-Pin SOT-23
- onsemi Transistor 45 V, 3-Pin SOT-23
- onsemi MUN5233DW1T1G Transistor 50 V, 6-Pin SOT-363
