onsemi BC847AWT1G Transistor, 100 mA NPN, 45 V, 3-Pin SOT-323

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$144.00

(exc. GST)

$159.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.048$144.00-
6000 - 9000$0.047$141.002%
12000 +$0.046$138.004%

*price indicative

RS Stock No.:
145-3603
Mfr. Part No.:
BC847AWT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

110

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

150mW

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

3

Length

2.2mm

Height

1mm

Series

BC847AW

Standards/Approvals

No

Width

1.35mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy