Infineon BC847BWH6327XTSA1 Transistor, 100 mA NPN, 45 V, 3-Pin SOT-323
- RS Stock No.:
- 752-7921
- Mfr. Part No.:
- BC847BWH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 752-7921
- Mfr. Part No.:
- BC847BWH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS, AEC Qualified | |
| Width | 1.25mm | |
| Height | 800μm | |
| Series | BC847 | |
| Length | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS, AEC Qualified | ||
Width 1.25mm | ||
Height 800μm | ||
Series BC847 | ||
Length 2mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors, Infineon
Bipolar Transistors, Infineon
- RS Stock No. 7114881P
- Mfr. Part No. BC847BW-7-F
Each (Supplied on a Reel)
$0.185
- RS Stock No. 8009639
- Mfr. Part No. BC847CWT1G
Each (In a Pack of 250)
$0.085
- RS Stock No. 8228997P
- Mfr. Part No. BC847AW-7-F
Each (Supplied on a Reel)
$0.107
- RS Stock No. 8167722
- Mfr. Part No. BC847W
Each (In a Pack of 300)
$0.074
Related links
- Infineon BC847BWH6327XTSA1 Transistor 45 V, 3-Pin SOT-323
- Nexperia Transistor 45 V, 3-Pin SOT-323
- onsemi BC847CWT1G Transistor 45 V, 3-Pin SOT-323
- onsemi Transistor 45 V, 3-Pin SOT-323
- Diodes Inc BC847AW-7-F Transistor 45 V, 3-Pin SOT-323
- Nexperia BC847W Transistor 45 V, 3-Pin SOT-323
- Diodes Inc BC847BW-7-F Transistor 45 V, 3-Pin SOT-323
- Nexperia BC847BW 100 mA NPN 3-Pin SOT-323












