Diodes Inc ZXTP2012ZTA Transistor, -4.3 A PNP, -60 V, 3-Pin SOT-89
- RS Stock No.:
- 122-0643
- Mfr. Part No.:
- ZXTP2012ZTA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$557.00
(exc. GST)
$613.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.557 | $557.00 | - |
| 2000 - 3000 | $0.543 | $543.00 | 2% |
| 4000 + | $0.535 | $535.00 | 3% |
*price indicative
- RS Stock No.:
- 122-0643
- Mfr. Part No.:
- ZXTP2012ZTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -4.3A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -100V | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Maximum Power Dissipation Pd | 2.1W | |
| Maximum Transition Frequency ft | 120MHz | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 4.25mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | ZXTP2012Z | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -4.3A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -100V | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Maximum Power Dissipation Pd 2.1W | ||
Maximum Transition Frequency ft 120MHz | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 4.25mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series ZXTP2012Z | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
- RS Stock No. 7115061P
- Mfr. Part No. ZXTP2012ZTA
- RS Stock No. 7115061
- Mfr. Part No. ZXTP2012ZTA
- RS Stock No. 0295523
- Mfr. Part No. ZTX751
- RS Stock No. 6697635
- Mfr. Part No. ZTX951
Related links
- Diodes Inc ZXTP2012ZTA Transistor -60 V, 3-Pin SOT-89
- Diodes Inc Transistor -60 V, 3-Pin SOT-89
- Diodes Inc Transistor 60 V, 3-Pin SOT-89
- Diodes Inc Transistor 60 V, 3-Pin SOT-89
- Diodes Inc BCX5216TA Transistor -60 V, 3-Pin SOT-89
- Diodes Inc Transistor -60 V, 3-Pin SOT-323
- Diodes Inc Transistor -60 V, 3-Pin SOT-23
- Diodes Inc Transistor -60 V, 3-Pin SOT-23










