Diodes Inc FMMTA92TA Transistor, -200 mA PNP, -300 V, 3-Pin SOT-23
- RS Stock No.:
- 121-9998
- Mfr. Part No.:
- FMMTA92TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save -
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$432.00
(exc. GST)
$474.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.144 | $432.00 | - |
| 6000 - 9000 | $0.143 | $429.00 | - |
| 12000 + | $0.142 | $426.00 | 1% |
*price indicative
- RS Stock No.:
- 121-9998
- Mfr. Part No.:
- FMMTA92TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -300V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 330mW | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | FMMTA92 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -300V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 330mW | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series FMMTA92 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -300 V, 3-Pin SOT-23
- Diodes Inc FMMTA92TA Transistor -300 V, 3-Pin SOT-23
- Diodes Inc FMMT597TA Transistor -300 V, 3-Pin SOT-23
- Diodes Inc Transistor -300 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc MMBTA92-7-F Transistor -300 V, 3-Pin SOT-23
- Diodes Inc Transistor -300 V, 4-Pin SOT-223
- onsemi MMBTA92LT1G Transistor -300 V, 3-Pin SOT-23
